This 5-position connector features a female contact gender and a straight orientation. It is designed to meet the military standard MIL-DTL-26482 and is packaged in a bag. The connector has a 14 shell size made of aluminium and is plated with cadmium and chromate. It can be terminated with a crimp connection and is suitable for use with wire gauges ranging from 20AWG to 16AWG.
Amphenol 162GB-37T14-05SB technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-37T14-05SB to view detailed technical specifications.
No datasheet is available for this part.