This 41-position connector features a female contact gender and is compliant with the MIL-DTL-26482 military standard. It has a straight orientation and is packaged in a bag. The connector is terminated with a crimp connection and is suitable for use with wire gauges ranging from 24AWG to 20AWG. The shell is made of aluminium and measures 20mm in size.
Amphenol 162GB-37T20-41SX(416) technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-37T20-41SX(416) to view detailed technical specifications.
No datasheet is available for this part.