The Amphenol 162GB11F2221SE416 is a 22mm 3-position cable connector with 21 female contacts. It features a straight orientation and electroless nickel plating. The connector is packaged in a bag and meets the MIL-DTL-26482 military standard. It can be terminated with crimped wires up to 16AWG and as small as 20AWG. The shell is made of aluminum and is not radiation hardened.
Amphenol 162GB11F2221SE416 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB11F2221SE416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.