This 15-position box mount circular connector features a 14 shell size and meets the MIL-DTL-26482 military standard. The connector has a cadmium and chromate plating and a crimp termination. It is available in a bag packaging and has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG. The connector is designed for use in military and aerospace applications.
Amphenol 162GB12E1415PE technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB12E1415PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.