The 162GB12E1626SE608 is a 26-position female box connector with a MIL-DTL-26482 military standard. It features an anodized aluminium shell and crimp termination. The connector is designed for use in applications where a high level of reliability is required, and it is suitable for use in environments with limited space. The connector's 16mm shell size and straight orientation make it suitable for use in a variety of applications. The connector is packaged in a bag and is available for use in a range of industries, including aerospace and defence.
Amphenol 162GB12E1626SE608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB12E1626SE608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.