This 61-position female box connector is designed to meet the requirements of MIL-DTL-26482. It features a 24mm shell size and anodized plating. The connector is packaged in a bag and has a crimp termination. It is suitable for use in applications where a high number of contacts are required, such as in military and aerospace systems.
Amphenol 162GB12E2461SB608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB12E2461SB608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.