Circular MIL Spec Connector 7P MINI BAYONET SKT RECEPT SHELL SZ 10
Checking distributor stock and pricing after the page loads.
Amphenol 162GB14F1007SN608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 7 |
| Plating | Anodized |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |