This Amphenol connector features 21 contacts and a 3-position design with a straight orientation. It is packaged in a bag and has an anodized plating. The shell is made of aluminum and measures 22mm in size. The connector is suitable for use in military applications, meeting the MIL-DTL-26482 standard. It can be terminated with crimped wires up to 16AWG and as small as 20AWG.
Amphenol 162GB14F2221SF608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 21 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB14F2221SF608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.