Circular MIL Spec Connector 7P MINI BAYONET SKT CABLE MT PLUG SZ 10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB16E1007SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Number of Positions | 7 |
| Plating | Cadmium, Chromate |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB16E1007SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.