This 23-contact circular connector features a crimp termination method and is designed for cable mount applications. It has a maximum voltage rating of 700VDC or 500VAC and is suitable for use in a variety of electrical systems. The connector's straight body orientation and pin contact gender make it a versatile option for connecting cables and wires. The connector is manufactured by Amphenol and meets the specifications outlined in the provided data.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB16E1623PB714 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |