Circular MIL Spec Connector 7P MINI BAYONET PIN WALL MT RECEPT SZ 10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 162GB30T1007PN608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB30T1007PN608 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 7 |
| Plating | Anodized |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB30T1007PN608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.