This circular connector features a crimp termination method and a straight body orientation. It has two terminals and a single port. The connector is rated for a maximum voltage of 1250VDC or 900VAC. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB36TG10-2PB416 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.