The 162GB36TG16-8SY714 is an 8-contact circular connector from Amphenol with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum voltage rating of 1250VDC or 900VAC and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Amphenol 162GB36TG16-8SY714 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |