This 5-position connector features a female contact gender and meets the military standard MIL-DTL-26482. It has a straight orientation and is packaged in a bag. The connector is made of aluminium with a 14mm shell size and is plated with anodized material. It can be terminated with crimped wires up to 16AWG and as small as 20AWG.
Amphenol 162GB37T1405SY608 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB37T1405SY608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.