Sign in to ask questions about the Amphenol 164-377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 164-377 technical specifications.
| Color | Black |
| Diameter | 28.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Series | 164 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 164-377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.