Sign in to ask questions about the Amphenol 164-895 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 164-895 technical specifications.
| Diameter | 18.3mm |
| Length | 14.77mm |
| Number of Ports | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 164-895 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.