
This 9-contact receptacle connector is made of aluminium with a gold-plated copper alloy contact. It has a current rating of 7.5A and a voltage rating of 500V. The connector is packaged in bulk and is compliant with RoHS regulations. It is a sealed, panel-mount connector with a straight orientation and a diameter of 20.7mm.
Sign in to ask questions about the Amphenol 165-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 165-15 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 20.7mm |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 165 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 165-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
