
This 24-contact panel mount connector features a 27mm diameter, a current rating of 7.5A, and a voltage rating of 500V. It is made from aluminium and has a gold-plated copper alloy contact. The connector is RoHS compliant and has UL approval. It is a sealed, male connector with a straight orientation and a solder termination.
Sign in to ask questions about the Amphenol 165-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 165-27 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 27mm |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 24 |
| Orientation | Straight |
| Primary Type | Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 165 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 19.9g |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 165-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
