Conn Cylindrical Circular SKT 14 POS Solder ST Panel Mount 14 Terminal 1 Port
Amphenol 165-32 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 17A |
| Diameter | 27mm |
| Gender | Female |
| Length | 49.2mm |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 19.9g |
| RoHS | Not CompliantNo |
No datasheet is available for this part.