Conn Cylindrical Circular SKT 20 POS Solder ST Panel Mount 20 Terminal 1 Port
Amphenol 165-85 technical specifications.
| Mount | Panel |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.