
10-way, 28AWG ribbon cable featuring a 1.27mm pitch and 100 Ohm characteristic impedance. Constructed with copper conductors, PVC insulation, and a polyvinyl jacket, this shielded cable operates between -20°C and 105°C with a 300V rating. The cable is a twisted/flat type, presented on a 100-foot spool.
Amphenol 169-2832-010 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Characteristic Impedance | 100R |
| Color | Multiple, Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 13.36mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Twisted Pair, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 169-2832-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
