
16-conductor, 28AWG flat cable featuring a 1.27mm pitch and 100 Ohm characteristic impedance. Constructed with copper conductors, tin contact plating, and PVC insulation and jacket, this shielded cable operates within a -40°C to 105°C temperature range. The round, twisted pair, flat cable is supplied on a 100-foot spool, with each conductor composed of 7 strands of 36 AWG. Rated for 300V, the cable has an overall diameter of 7.11mm.
Checking distributor stock and pricing after the page loads.
Amphenol 169-2832-016 technical specifications.
| Cable Pitch | 1.27mm |
| Characteristic Impedance | 100R |
| Color | Multiple, Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Strands | 7 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 7.11mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat |
| RoHS | Compliant |
No datasheet is available for this part.