
20-way shielded ribbon cable featuring a 1.27mm pitch and 100-ohm characteristic impedance. Constructed with copper conductors, 7x36 stranding, and PVC insulation, this cable offers a 1A current rating and 300V voltage rating. Operating within a -20°C to 105°C temperature range, it is UL and CSA approved.
Sign in to ask questions about the Amphenol 169-2832-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 169-2832-020 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 82pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Pairs | 10 |
| Number of Strands | 7 |
| Reach SVHC Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 7.36mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 169-2832-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
