
34-conductor, 28AWG round flat cable featuring a foil and braid shield for enhanced signal integrity. This PVC insulated cable operates within a temperature range of -65°C to 105°C and boasts a 300V voltage rating. With a 1.27mm pitch and 100-ohm characteristic impedance, it is suitable for demanding applications. The cable is supplied on a 30.48m spool.
Amphenol 169-2832-034 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Characteristic Impedance | 100R |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 43.84mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Pairs | 17 |
| Number of Strands | 7 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 9.14mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Twisted Pair, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 169-2832-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
