
Shielded round flat cable featuring 40 conductors, each 28AWG with 7 strands of 36 AWG copper. This cable offers a 1.27mm pitch, 100 Ohm characteristic impedance, and a 300V voltage rating. Constructed with PVC insulation and a PO jacket, it operates between -65°C and 105°C and has a 1A current rating. Approvals include UL and CSA.
Sign in to ask questions about the Amphenol 169-2832-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 169-2832-040 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 82pF |
| Characteristic Impedance | 100R |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Pairs | 20 |
| Number of Strands | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 169-2832-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
