
60-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 11.93mm diameter. Constructed with copper conductors and PVC insulation, this shielded cable offers 100 Ohm characteristic impedance and a 1A current rating. Rated for 300V, it operates between -40°C and 105°C and is supplied on a 100-foot spool. Approvals include UL and CSA.
Amphenol 169-2832-060 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Characteristic Impedance | 100R |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Number of Pairs | 30 |
| Number of Strands | 7 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 11.93mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 169-2832-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
