This 300V rated cable features 60 conductors with a 28AWG gauge and a round, flat wire type. The cable is unshielded and has a PVC insulation and jacket material. It is available on a 100foot spool and is rated for operation between -20°C and 105°C.
Checking distributor stock and pricing after the page loads.
Amphenol 169-2832-260 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not CompliantNo |
No datasheet is available for this part.