Contact PIN Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Amphenol 17-DM53745-207 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 3.68mm |
| Gender | Male |
| Mount | Cable |
| Packaging | Bag |
| Termination | Crimp |
| RoHS | Compliant |