The 17 HTN-B-S-4R-2-C connector is a D-Subminiature type with 25 SKT contacts. It has a terminal pitch of 1.38 and is designed for solder termination. The connector features a right-angle body orientation and is rated for operation between -55°C and 125°C. It is suitable for through-hole mounting and has a maximum current rating of 5A and a maximum voltage rating of 600V.
Amphenol 17 HTN-B-S-4R-2-C technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 600V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.