
The Amphenol 172102H243HEX is a cable mount RF connector with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It features a brass body with bronze plating and gold-plated contacts. The connector has a 50 ohm impedance and can withstand 500 mating cycles. It is suitable for use in high-frequency applications up to 11GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172102H243HEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172102H243HEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
