
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172106RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP-N Type |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 172106RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
