RF N Type connector, male, cable mount, straight orientation, and clamp termination. Features brass body with bronze plating, brass contact material with gold plating, and PTFE dielectric. Operates from 0 to 11 GHz with a 50 Ohm impedance and 1.5kV voltage rating. Suitable for temperatures ranging from -65°C to 165°C, offering 500 mating cycles.
Amphenol 172113 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | CLAMP |
| Voltage Rating | 1.5kV |
| Weight | 1.808143oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.