
Straight RF connector adapter, N-N, male-male, plug-plug configuration. Features a 50 Ohm impedance and operates from DC to 11 GHz. Constructed with a brass body and bronze plating, it utilizes gold-plated brass center contacts and PTFE dielectric for reliable performance. Rated for operation between -65°C and 165°C, this free-hanging adapter is RoHS compliant.
Amphenol 172122 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 2.158061oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
