
Straight RF connector adapter with female-female N-type interfaces. Features a 50 Ohm impedance, brass body with bronze plating, and gold-plated bronze center contacts. Dielectric is PTFE for reliable performance up to 11 GHz and a maximum operating temperature of 165°C. RoHS compliant and lead-free.
Amphenol 172123 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 1.453993oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
