
Tee-style RF connector adapter featuring female-female-female N-type interfaces. This free-hanging component boasts a 50-ohm impedance and operates across a frequency range of 0 to 11 GHz, with a maximum operating frequency of 11 GHz. Constructed with a brass body plated in bronze, it utilizes bronze and copper contacts with gold plating for superior conductivity. The dielectric is made of PTFE, ensuring reliable performance from -65°C to 165°C.
Amphenol 172127 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 45.5mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Tee Style |
| Packaging | Bag |
| Plating | Bronze |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 2.359828oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.