
RF N Type connector, male, cable mount plug with a straight orientation. Features brass body with bronze plating, gold-plated center contact, and PTFE dielectric. Operates from 0 to 11 GHz with 50 Ohm impedance and 0.15dB insertion loss. Rated for 1.5kV, 500 mating cycles, and a temperature range of -65°C to 165°C.
Amphenol 172128 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 1.7mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.146404oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
