
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172142RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP-N Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172142RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.