RF coaxial connector, N-Type, straight orientation, panel mount bulkhead with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with brass body material, bronze body plating, and PTFE dielectric material. Center contact and contact plating are gold, with brass, bronze, and copper contact materials. Offers a voltage rating of 1.5kV, 500 mating cycles, and a maximum operating temperature of 165°C.
Amphenol 172165 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 43.2mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.36955oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.