
This N-Type RF connector features a 316 package with a gold-plated center contact and brass contact material. The connector has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a maximum frequency of 11GHz. The connector is designed for free-hanging mounting and has a termination of solder. The body material is brass with a bronze plating, and the dielectric material is PTFE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 24.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11Hz |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.