
RF N Type connector, male, cable mount, right angle orientation, featuring a brass body with bronze plating and a PTFE dielectric. This crimp terminal plug offers a 50 Ohm impedance, 1.7mm inside diameter, and operates from 0 to 11 GHz with a maximum frequency of 11 GHz. Center contacts are gold plated, with gold and nickel plating on other contacts, ensuring 500 mating cycles. Rated for 1.5kV, it operates between -65°C and 165°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 1.7mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.654349oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
