The Type N RF connector is a straight, panel mount connector with a gold-plated contact. It operates at frequencies up to 11GHz and has an impedance of 50 ohms. The connector is rated for use in temperatures between -65 and 165 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Type N |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |