
This cable mount RF connector features a brass body with a gold-plated bronze contact and 50 ohm impedance. It operates over a frequency range of 0 to 11 GHz and is suitable for use in high-temperature environments up to 165°C. The connector is lead-free and RoHS compliant, with a maximum of 500 mating cycles. It is available in bulk packaging and has a weight of 1.347465 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172203RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP-N Type |
| Termination | Crimp |
| Weight | 1.347465oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172203RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.