
RF N Type connector, male, cable mount, straight orientation, featuring a brass body with bronze plating and a silver housing. This connector offers a 50 Ohm impedance and operates from 0 to 11 GHz, with a maximum frequency of 11 GHz. It utilizes a crimp termination with gold-plated brass contacts and a PTFE dielectric. Designed for 500 mating cycles, it has a voltage rating of 1.5kV and operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 3.3mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.116774oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
