RF coaxial connector, Type N, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with bronze plating, PTFE dielectric, and gold-plated center contact and termination. Rated for 500 mating cycles, 1.5kV voltage, and operates between -65°C and 165°C. Bulk packaging available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172214RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172214RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.