This female RF connector features a 50R impedance and operates within a frequency range of 0 to 11 GHz. The connector body is constructed from nickel-plated brass, while the contacts are made from bronze and copper with a gold plating. The insulation material is polytetrafluoroethylene, and the connector is designed for panel mounting with a crimp termination. The operating temperature range is -65°C to 165°C, and the connector is compliant with RoHS regulations.
Amphenol 172221 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.