The Type N RF Coaxial Connector is a 316 package connector with a 50R impedance rating and a voltage rating of 1.5kV. It features a brass body with a tin plating and a gold contact plating. The connector is designed for use in RF applications and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is available in a panel mount configuration and is RoHS compliant.
Amphenol 172223 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 316 |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Type N |
| Termination | Cable |
| Voltage Rating | 1.5kV |
| Weight | 1.62613oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.