
RF coaxial connector, Type N, straight orientation, 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with bronze plating, bronze contact material with gold plating, and gold-plated center contact. Utilizes PTFE dielectric for reliable performance up to 165°C. Designed for panel mount with flange, offering 500 mating cycles and 1.5kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 172224-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 36.6mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172224-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
