Sign in to ask questions about the Amphenol 172224-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 172224-24 technical specifications.
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 172224-24 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 172224-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.