Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold
Amphenol 172228 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 9.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | N Type |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.