
Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 11GHz. Constructed with a brass body and center contact, both plated with gold for superior conductivity. Dielectric is PTFE, offering excellent insulation and a maximum operating temperature of 165°C. This connector supports 500 mating cycles and has a voltage rating of 1.5kV, with a solder termination.
Amphenol 172235 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.27339oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.